B4505CNS

Heilind Number:AMPB4505CNS
Manufacturer:TE Connectivity
Manufacturer Number:B4505CNS
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, Vehicular / UHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity B4505CNS
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:UHF, Vehicular
Band Type:Single Band
Center Frequency:460 MHz
Directionality:Omnidirectional
Frequency Range:450 - 470 MHz
Gain:5 dB
SKU:AMPB4505CNS

Detailed Description

Stay connected in remote areas with our RoHS-compliant whip antenna, offering a 5 dB gain for enhanced signal reception within the 450-470 MHz frequency range. Perfect for vehicular use, this omnidirectional antenna is designed for external mounting with options for stud, screw, or lug attachment. With its NMO termination, it ensures seamless integration for UHF applications. Operating at a center frequency of 460 MHz, it guarantees reliable communication in any environment. Upgrade your setup with this high-performance antenna.