B4505CS

Heilind Number:AMPB4505CS
Manufacturer:TE Connectivity
Manufacturer Number:B4505CS
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, Vehicular / UHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity B4505CS
Gain:5 dB
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:450 - 470 MHz
Antenna Termination Type:NMO
Application:UHF, Vehicular
Center Frequency:460 MHz
SKU:AMPB4505CS

Detailed Description

Ensure seamless communication with the Whip Antenna, compliant with RoHS regulations. Boasting a 5 dB gain and operating within the 450-470 MHz frequency range, this single-band antenna is perfect for vehicular applications. Featuring an NMO termination and omnidirectional design, it guarantees reliable performance. With multiple mounting options available, including screw, lug, and stud, installation is a breeze. Ideal for UHF transmissions, this antenna offers a center frequency of 460 MHz. With a gain of 3-6 dBi, it provides enhanced signal strength for uninterrupted connectivity.