B7603-L

Heilind Number:AMPB7603-L
Manufacturer:TE Connectivity
Manufacturer Number:B7603-L
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, Vehicular / Cellular, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity B7603-L
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:Cellular, Vehicular
Band Type:Single Band
Center Frequency:815 MHz
Directionality:Omnidirectional
Frequency Range:760 - 870 MHz
Gain:4 dB
SKU:AMPB7603-L

Detailed Description

Stay connected on the go with this high-performance whip antenna, designed for seamless cellular communication in vehicular settings. Featuring a single band operation with a gain of 4 dB, it ensures reliable signal reception and transmission within the frequency range of 760-870 MHz. Perfect for external mounting, it can be easily attached using a screw mount, lug, or stud. Its NMO termination guarantees secure and efficient connectivity, while its omnidirectional design offers 360-degree coverage. Whether you're on the road or stationary, this antenna is your ultimate solution for staying connected.