B8065C

Heilind Number:AMPB8065C
Manufacturer:TE Connectivity
Manufacturer Number:B8065C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, Vehicular / Cellular, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity B8065C
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:Cellular, Vehicular
Band Type:Single Band
Center Frequency:836 MHz
Directionality:Omnidirectional
Frequency Range:806 - 866 MHz
Gain:5 dB
SKU:AMPB8065C

Detailed Description

Stay connected on the go with this RoHS-compliant whip antenna, ideal for vehicular and cellular applications. Featuring a gain of 5 dB, it offers reliable performance within the 806-866 MHz frequency range. The omnidirectional design ensures seamless connectivity, while the versatile mounting options (screw mount, lug, or stud) make installation a breeze. With NMO termination and a single port setup, this antenna is perfect for enhancing signal strength in any mobile setup. Experience improved reception and transmission capabilities with this high-quality external mount antenna.