B8965CN

Heilind Number:AMPB8965CN
Manufacturer:TE Connectivity
Manufacturer Number:B8965CN
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, Vehicular / Cellular / ISM, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity B8965CN
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:Cellular, ISM, LoRaWAN, Vehicular
Band Type:Single Band
Center Frequency:933 MHz
Directionality:Omnidirectional
Frequency Range:896 - 970 MHz
Gain:5 dB
SKU:AMPB8965CN

Detailed Description

Ensure seamless connectivity with this RoHS-compliant whip antenna, boasting a 5 dB gain for enhanced signal strength in the 896-970 MHz frequency range. Designed for vehicular, cellular, and ISM applications, it offers reliable performance with its omnidirectional directionality. The screw mount, lug, and stud options provide versatile installation possibilities, while the NMO termination ensures secure connectivity. With a center frequency of 933 MHz, this external mount antenna is ideal for use in various environments, offering a gain of 3-6 dBi for optimal signal reception. Elevate your communication capabilities with this high-quality, single-band antenna.