BACA-AMP-216

Heilind Number:AMPBACA-AMP-216
Manufacturer:TE Connectivity
Manufacturer Number:BACA-AMP-216
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AS 16, 2P CAP ASSY, KEY 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity BACA-AMP-216
Series:AMPSEAL 16
Gender:Housing for male terminals
Number of Rows:1
Pitch:.177 in, 4.5 mm
Voltage:250 VDC
IP Rating:IP67
Strain Relief:Add By Accessory
Polarization:Yes
Body Material:PBT GF
Number of Positions:2
GPL:N41
Packaging:Package
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:M097
Connector System:Wire to Wire
Length:.772 in
Cable Exit Angle:180°
Height:18.93 mm, .745 in
Width:1.872 in, 47.55 mm
Nominal Voltage Architecture:125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V
Body Color:Yellow
Serviceable:Yes
Mating Pin Diameter:.059 in, 1.5 mm
Connector Code :3
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:Yes
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:776428-3
SKU:AMPBACA-AMP-216

Detailed Description

Introducing the AS 16, 2P CAP ASSY, KEY 3 from the AMPSEAL 16 series, designed for housing male terminals with a 4.5mm pitch. This rugged connector is built for industrial and commercial transportation applications, boasting an IP67 rating for reliable performance in harsh environments. With a PBT GF body material and UL 94-HB flammability standard, it ensures durability and safety. Featuring two positions, it supports various voltage architectures up to 240V. The yellow housing with integrated polarization and terminal position assurance offers easy and secure installation. With a cable exit angle of 180° and compact dimensions, it's suitable for space-constrained setups. Operating at temperatures ranging from -40 to 125°C, it's serviceable and sealable for added convenience. Trust in this connector for robust and efficient connectivity solutions in automotive and industrial settings.