BB132S

Heilind Number:AMPBB132S
Manufacturer:TE Connectivity
Manufacturer Number:BB132S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, Vehicular / VHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity BB132S
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:Vehicular, VHF
Band Type:Single Band
Center Frequency:328.5 MHz
Directionality:Omnidirectional
Frequency Range:132 - 525 MHz
Gain:0 dB
SKU:AMPBB132S

Detailed Description

Stay connected on the go with our RoHS-compliant Whip Antenna, perfect for vehicular VHF communication in the frequency range of 132 to 525 MHz. Designed for external mounting, this omni-directional antenna features a single band, with a center frequency of 328.5 MHz and a gain of 0 dB. Easy to install with options for stud, screw, or lug mounting, it's the ideal choice for reliable signal reception in mobile applications.