BB1360WS

Heilind Number:AMPBB1360WS
Manufacturer:TE Connectivity
Manufacturer Number:BB1360WS
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, Vehicular / VHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity BB1360WS
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:Vehicular, VHF
Band Type:Single Band
Center Frequency:155 MHz
Directionality:Omnidirectional
Frequency Range:136 - 174 MHz
Gain:0 dB
SKU:AMPBB1360WS

Detailed Description

Achieve seamless vehicular communication in VHF frequencies with this RoHS-compliant whip antenna. Designed for external mounting with options for stud, screw, or lug attachment, it offers omnidirectional coverage ideal for on-the-go applications. Operating within the 136-174 MHz range, this single-band antenna ensures reliable performance for VHF transmissions. With a gain of 0 dB, it guarantees efficient signal reception and transmission, making it a valuable asset in mobile communication setups.