BB4502N-L

Heilind Number:AMPBB4502N-L
Manufacturer:TE Connectivity
Manufacturer Number:BB4502N-L
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, UHF / Vehicular, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity BB4502N-L
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:UHF, Vehicular
Band Type:Single Band
Center Frequency:460 MHz
Directionality:Omnidirectional
Frequency Range:450 - 470 MHz
Gain:2.4 dB
SKU:AMPBB4502N-L

Detailed Description

Stay connected with our RoHS-compliant Single Band Whip Antenna, designed for seamless performance in the UHF frequency range of 450-470 MHz. Ideal for vehicular applications, this omnidirectional antenna offers a gain of 2.4 dB for enhanced signal strength. With easy external mounting options including screw, lug, and stud mounts, it ensures secure installation. The NMO termination provides reliable connectivity, while the center frequency of 460 MHz guarantees optimal performance. Perfect for UHF communication, this antenna is a versatile choice for various applications.