BB4505CNS

Heilind Number:AMPBB4505CNS
Manufacturer:TE Connectivity
Manufacturer Number:BB4505CNS
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, UHF / Vehicular, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity BB4505CNS
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:UHF, Vehicular
Band Type:Single Band
Center Frequency:460 MHz
Directionality:Omnidirectional
Frequency Range:450 - 470 MHz
Gain:5 dB
SKU:AMPBB4505CNS

Detailed Description

Stay connected with our RoHS-compliant whip antenna, designed for reliable communication in the 450-470 MHz frequency range. Boasting a 5 dB gain and omnidirectional coverage, it ensures seamless UHF connectivity for vehicular applications. With versatile mounting options including screw, lug, and stud, installation is a breeze. This external mount antenna, terminated with an NMO connector, offers optimal performance with a center frequency of 460 MHz. Ideal for enhancing signal strength in mobile setups, it falls within the 3-6 dBi gain category and is a must-have for efficient communication on the go.