| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CFD69383P-30D43F |
| Protocol: | Cellular |
| Mounting Style: | Ceiling, Wall |
| Antenna Type: | Dome, Low Profile |
| Antenna Termination Type: | 4.3-10 |
| Application: | 5G, Cat-M/NB-IoT, CBRS, DAS |
| Band Type: | Wide Band |
| Center Frequency: | 1450 MHz, 2845 MHz, 829 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1350 - 1550 MHz, 1690 - 4000 MHz, 698 - 960 MHz |
| Gain: | 6 dB |
| SKU: | AMPCFD69383P-30D43F |
CFD69383P-30D43F
Specifications
Detailed Description
Stay connected with our cutting-edge Dome/Puck Antenna, designed for seamless integration in your network infrastructure. This low-profile, wide-band antenna is perfect for 5G, Cat-M/NB-IoT, and CBRS applications, offering reliable performance across various frequencies. With omnidirectional coverage and a 6 dB gain, it ensures optimal signal reception in any environment. Suitable for remote mounting on ceilings or walls, this antenna features 4.3-10 termination and multiple ports for flexible connectivity. Experience enhanced cellular connectivity with this high-performance solution.

