| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CFD69383P1-30D43F |
| Protocol: | Cellular |
| Mounting Style: | Ceiling, Wall |
| Antenna Type: | Dome, Low Profile |
| Antenna Termination Type: | 4.3-10 |
| Application: | 5G, Cat-M/NB-IoT, CBRS, DAS |
| Band Type: | Wide Band |
| Center Frequency: | 1450 MHz, 1785 MHz, 1920 MHz, 2045 MHz, 2400 MHz, 2600 MHz, 2845 MHz, 3550 MHz, 3900 MHz, 752 MHz, 859 MHz, 885 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1350 - 1550 MHz, 1690 - 1880 MHz, 1690 - 4000 MHz, 1850 - 1990 MHz, 1910 - 2180 MHz, 2300 - 2500 MHz, 2500 - 2700 MHz, 3300 - 3800 MHz, 3800 - 4000 MHz, 698 - 806 MHz, 824 - 894 MHz, 880 - 890 MHz |
| Gain: | 6 dB |
| SKU: | AMPCFD69383P1-30D43F |
CFD69383P1-30D43F
Specifications
Detailed Description
Stay ahead in the connectivity game with this cutting-edge Dome/Puck Antenna, designed for seamless integration with Wide Band, DAS, 5G, and CBRS technologies. With its remote mount capability and versatile wall/ceiling mounting options, this antenna offers flexible deployment for optimal coverage. Featuring 4.3-10 termination and multiple ports, it ensures efficient connectivity in any setup. Its omnidirectional design guarantees reliable performance, while its impressive gain of up to 6 dB enhances signal strength. Covering a broad frequency range from 698 MHz to 4000 MHz, including key bands like 5G and Cat-M/NB-IoT, this antenna is a powerhouse for modern communication networks. Trust in its quality compliance with RoHS standards, and elevate your network infrastructure with ease.

