| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CFD69383P1-B30D43F |
| Gain: | 6 dB |
| Band Type: | Wide Band |
| Antenna Type: | Dome, Low Profile |
| Directionality: | Omnidirectional |
| Mounting Style: | Ceiling, Wall |
| Frequency Range: | 1350 - 1550 MHz, 1690 - 4000 MHz, 698 - 960 MHz |
| Antenna Termination Type: | 4.3-10 |
| Application: | 5G, Cat-M/NB-IoT, CBRS, DAS |
| Center Frequency: | 1450 MHz, 2845 MHz, 829 MHz |
| Protocol: | Cellular |
| SKU: | AMPCFD69383P1-B30D43F |
CFD69383P1-B30D43F
| Heilind Number: | AMPCFD69383P1-B30D43F |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | CFD69383P1-B30D43F |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Dome/Puck Antenna, Wide Band, 5G / Cat-M/NB-IoT / CBRS, Remote Mount, Wall/Ceiling Mount, 4.3-10, Omnidirectional, Multiple Ports, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Ensure seamless connectivity with this RoHS-compliant Dome/Puck Antenna, designed for wide band coverage in 5G, Cat-M/NB-IoT, and CBRS applications. Mountable on ceilings or walls, this low-profile antenna features an omnidirectional design with a 6 dB gain, making it ideal for DAS deployments. With a frequency range spanning 698 to 960 MHz, 1350 to 1550 MHz, and 1690 to 4000 MHz, it offers reliable performance across various protocols, including cellular networks. The 4.3-10 termination and multiple ports enhance versatility, while the center frequencies of 829 MHz, 1450 MHz, and 2845 MHz cater to diverse communication needs. Elevate your connectivity infrastructure with this high-performance antenna.

