| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CFD69716P-B30D43F |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | Cellular |
| Mounting Style: | Ceiling, Wall |
| VSWR: | 2.3:1 |
| Antenna Type: | Dome, Low Profile |
| Antenna Termination Type: | 4.3-10 |
| Application: | 5G, Cat-M/NB-IoT, CBRS, DAS |
| Band Type: | Multi Band |
| Center Frequency: | 1450 MHz, 2945 MHz, 6137.5 MHz, 829 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1350 - 1550 MHz, 1690 - 4200 MHz, 5150 - 7125 MHz, 698 - 960 MHz |
| Gain: | 5.7 dB |
| SKU: | AMPCFD69716P-B30D43F |
CFD69716P-B30D43F
| Heilind Number: | AMPCFD69716P-B30D43F |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | CFD69716P-B30D43F |
| ECAD Model: |
Description:
Dome/Puck Antenna, Multi Band, DAS / CBRS / 5G, External Mount, Wall/Ceiling Mount, 4.3-10, Omnidirectional, Multiple Ports, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Enhance your wireless connectivity with this high-performance Dome/Puck Antenna, perfect for various applications including 5G, Cat-M/NB-IoT, CBRS, and DAS. Designed for external mounting on ceilings or walls, this antenna offers multi-band support with impressive gain and excellent omni-directional coverage. With 4.3-10 termination and multiple ports, it ensures seamless integration into your network infrastructure. Operating across a wide frequency range, from 698MHz to 7125MHz, it provides reliable signal reception for cellular and other wireless protocols. Upgrade your antenna system with this versatile solution, ideal for indoor and outdoor deployments.

