| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CFD69716P-B30NF |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | Cellular |
| Mounting Style: | Ceiling, Wall |
| VSWR: | 2.3:1 |
| Antenna Type: | Dome, Low Profile |
| Antenna Termination Type: | N-type |
| Application: | 5G, Cat-M/NB-IoT, CBRS, DAS |
| Band Type: | Multi Band |
| Center Frequency: | 1450 MHz, 2945 MHz, 6137.5 MHz, 829 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1350 - 1550 MHz, 1690 - 4200 MHz, 5150 - 7125 MHz, 698 - 960 MHz |
| Gain: | 5.7 dB |
| SKU: | AMPCFD69716P-B30NF |
CFD69716P-B30NF
| Heilind Number: | AMPCFD69716P-B30NF |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | CFD69716P-B30NF |
| ECAD Model: |
Description:
Dome/Puck Antenna, Multi Band, 5G / DAS / Cellular, External Mount, Wall/Ceiling Mount, N-type, Omnidirectional, Multiple Ports, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Enhance your wireless connectivity with our Multi Band Dome/Puck Antenna, designed for seamless integration into any indoor environment. This high-performance antenna boasts a gain of 5.7 dB and a VSWR of 2.3:1, ensuring optimal signal strength and coverage. With support for various frequency ranges, including 5G, Cat-M/NB-IoT, CBRS, and DAS, it's perfect for a wide range of applications. Its omnidirectional design and linear polarization guarantee reliable performance, while its ceiling or wall mounting options offer flexibility in installation. Equipped with N-type antenna termination and multiple ports, it provides hassle-free connectivity. Ideal for cellular networks, this antenna is a must-have for achieving seamless communication in any space.

