| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CFD69716P1-B30D43F |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | Cellular |
| Mounting Style: | Ceiling, Wall |
| VSWR: | 2.3:1 |
| Antenna Type: | Dome, Low Profile |
| Antenna Termination Type: | 4.3-10 |
| Application: | 5G, Cat-M/NB-IoT, CBRS, DAS |
| Band Type: | Multi Band |
| Center Frequency: | 1450 MHz, 2945 MHz, 6137.5 MHz, 829 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1350 - 1550 MHz, 1690 - 4200 MHz, 5150 - 7125 MHz, 698 - 960 MHz |
| Gain: | 5.7 dB |
| SKU: | AMPCFD69716P1-B30D43F |
CFD69716P1-B30D43F
| Heilind Number: | AMPCFD69716P1-B30D43F |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | CFD69716P1-B30D43F |
| ECAD Model: |
Description:
Dome/Puck Antenna, Multi Band, Cellular / 5G / CBRS, External Mount, Wall/Ceiling Mount, 4.3-10, Omnidirectional, Multiple Ports, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Enhance your network connectivity with this high-performance Dome/Puck Antenna, designed for seamless integration in indoor environments. Offering a gain of 5.7 dB and VSWR of 2.3:1, it ensures optimal signal reception across multiple bands including 5G, Cat-M/NB-IoT, and CBRS. With a low profile and linear polarization, it guarantees reliable omnidirectional coverage, ideal for ceiling or wall mounting. Operating within a wide frequency range of 698 - 7125 MHz, this antenna is perfect for DAS and cellular applications. Its 4.3-10 termination and multiple ports provide versatile connectivity options, while maintaining a sleek and unobtrusive appearance. Upgrade your network infrastructure with this essential component.

