| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CFSA35606P-30D43F |
| Protocol: | Cellular |
| Mounting Style: | Ceiling, Wall |
| Antenna Type: | Dome, Low Profile |
| Antenna Termination Type: | 4.3-10 |
| Application: | 5G, Cat-M/NB-IoT, CBRS, DAS, UHF |
| Band Type: | Multi Band |
| Center Frequency: | 1450 MHz, 1785 MHz, 1920 MHz, 2045 MHz, 2500 MHz, 365 MHz, 3750 MHz, 450 MHz, 5412.5 MHz, 649 MHz, 752 MHz, 850 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1350 - 1550 MHz, 1690 - 1880 MHz, 1850 - 1990 MHz, 1910 - 2180 MHz, 2300 - 2700 MHz, 3300 - 4200 MHz, 350 - 380 MHz, 380 - 520 MHz, 4900 - 5925 MHz, 600 - 698 MHz, 698 - 806 MHz, 806 - 894 MHz, 894 - 960 MHz |
| Gain: | 7.1 dB |
| SKU: | AMPCFSA35606P-30D43F |
CFSA35606P-30D43F
Specifications
Detailed Description
Stay connected seamlessly with our RoHS-compliant Dome/Puck Antenna, designed for multi-band use across various frequencies. Perfect for 5G, Cat-M/NB-IoT, CBRS, and DAS applications, this low-profile antenna features an omnidirectional design for reliable signal reception. Mount it easily on ceilings or walls and experience enhanced connectivity with a gain of 7.1 dB. With its 4.3-10 termination, it's compatible with a range of devices, making it a versatile choice for both indoor and outdoor use. Trust in its high-quality construction for efficient performance in cellular and UHF bands. Elevate your communication experience with this essential antenna for modern connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CFSA35606P-30NF | ![]() |


