| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CFSA35606P-B30D43F |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | Cellular |
| Mounting Style: | Ceiling, Wall |
| VSWR: | 2.5:1 |
| Antenna Type: | Dome |
| Antenna Termination Type: | 4.3-10 |
| Application: | 5G, Cat-M/NB-IoT, CBRS, DAS, UHF |
| Band Type: | Single Band |
| Center Frequency: | 1450 MHz, 3845 MHz, 435 MHz, 780 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1350 - 1550 MHz, 1690 - 6000 MHz, 350 - 520 MHz, 600 - 960 MHz |
| Gain: | 7.3 dB |
| SKU: | AMPCFSA35606P-B30D43F |
CFSA35606P-B30D43F
| Heilind Number: | AMPCFSA35606P-B30D43F |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | CFSA35606P-B30D43F |
| ECAD Model: |
Description:
Dome/Puck Antenna, Single Band, CBRS / Cellular / Cat-M/NB-IoT, External Mount, Wall/Ceiling Mount, 4.3-10, Omnidirectional, Single Port, Gain > 6 dBi
More >>Specifications
Detailed Description
Enhance your network connectivity with this high-performance Dome/Puck Antenna, designed for seamless integration in a variety of environments. Boasting a gain of 7.3 dB and a VSWR of 2.5:1, this antenna ensures excellent signal strength and reliability. Operating within the 1350-1550 MHz, 1690-6000 MHz, 350-520 MHz, and 600-960 MHz frequency ranges, it's perfect for 5G, Cat-M/NB-IoT, CBRS, DAS, and UHF applications. Featuring a sleek and durable design, this antenna is suitable for both ceiling and wall mounting, offering omnidirectional coverage. With a 4.3-10 termination and single-port configuration, it guarantees easy installation and optimal performance. Upgrade your connectivity with this versatile and efficient antenna solution.

