CFSA69594P-30D43F

Heilind Number:AMPCFSA69594P-30D43F
Manufacturer:TE Connectivity
Manufacturer Number:CFSA69594P-30D43F
Datasheet:Agency Approval Document (UKCA Declaration)
ECAD Model:
3D Model

Description:

Dome/Puck Antenna, Wide Band, DAS / Cellular / CBRS, Remote Mount, Wall/Ceiling Mount, 4.3-10, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CFSA69594P-30D43F
Gain:5.7 dB
VSWR:1.7:1
Band Type:Wide Band
Impedance:50 Ω
Antenna Type:Dome, Low Profile
Polarization:Linear
Directionality:Omnidirectional
Mounting Style:Ceiling, Wall
Frequency Range:1350 - 1550 MHz, 1690 - 1880 MHz, 1850 - 1990 MHz, 1910 - 2200 MHz, 2300 - 2700 MHz, 3300 - 4000 MHz, 4000 - 4200 MHz, 5150 - 5925 MHz, 698 - 824 MHz, 824 - 894 MHz, 880 - 960 MHz
Antenna Termination Type:4.3-10
Application:5G, Cat-M/NB-IoT, CBRS, DAS
Center Frequency:1450 MHz, 1785 MHz, 1920 MHz, 2055 MHz, 2500 MHz, 3650 MHz, 4100 MHz, 5537.5 MHz, 761 MHz, 859 MHz, 920 MHz
Protocol:802.11a, 802.11ac, 802.11ad, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee
SKU:AMPCFSA69594P-30D43F

Detailed Description

Achieve seamless connectivity with this RoHS-compliant Dome/Puck Antenna, perfect for wide-band applications in DAS, cellular, and CBRS networks. Designed for remote mounting on ceilings or walls, this antenna offers omnidirectional coverage with a low-profile design. With a gain of 5.7 dB and a VSWR of 1.7:1, it ensures optimal performance across various frequency bands, from 698 MHz to 5925 MHz. Featuring a 4.3-10 termination, it is compatible with a range of devices for applications such as 5G, Cat-M/NB-IoT, and more. Whether for ZigBee, Bluetooth, or various Wi-Fi standards, this antenna is a versatile solution for enhancing wireless connectivity.