| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CMD69423P-B30D43F |
| Protocol: | Cellular |
| Mounting Style: | Ceiling, Wall |
| Antenna Type: | Dome, Low Profile |
| Antenna Termination Type: | 4.3-10 |
| Application: | 5G, Cat-M/NB-IoT, CBRS, DAS |
| Band Type: | Multi Band |
| Center Frequency: | 1450 MHz, 1935 MHz, 2500 MHz, 2750 MHz, 3750 MHz, 752 MHz, 829 MHz, 892 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1300 - 4200 MHz, 1350 - 1550 MHz, 1690 - 2180 MHz, 2300 - 2700 MHz, 3300 - 4200 MHz, 698 - 806 MHz, 698 - 960 MHz, 824 - 960 MHz |
| Gain: | 6.8 dB |
| SKU: | AMPCMD69423P-B30D43F |
CMD69423P-B30D43F
| Heilind Number: | AMPCMD69423P-B30D43F |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | CMD69423P-B30D43F |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Dome/Puck Antenna, Multi Band, DAS / Cellular / Cat-M/NB-IoT, External Mount, Wall/Ceiling Mount, 4.3-10, Omnidirectional, Single Port, Gain > 6 dBi
More >>Specifications
Detailed Description
Stay connected with our cutting-edge Dome/Puck Antenna, engineered for optimal performance in multi-band environments. This sleek and low-profile antenna boasts a gain of 6.8 dB, ensuring reliable signal reception across a wide frequency range from 698 MHz to 4200 MHz. Perfect for 5G, Cat-M/NB-IoT, CBRS, and DAS applications, it's designed for external mounting on walls or ceilings. With its omnidirectional coverage and 4.3-10 termination, it guarantees seamless connectivity in any setup. Experience superior cellular performance with this single-port antenna that's RoHS compliant and ready for deployment. Elevate your network capabilities with this essential antenna solution.

