| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CMS38606-30NF |
| Protocol: | Cellular |
| Mounting Style: | Ceiling, Wall |
| Antenna Type: | Dome, Low Profile |
| Antenna Termination Type: | RP-SMA |
| Application: | 5G, Cat-M/NB-IoT, CBRS, DAS, UHF |
| Band Type: | Multi Band |
| Center Frequency: | 1415 MHz, 3845 MHz, 450 MHz, 645 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1395 - 1435 MHz, 1690 - 6000 MHz, 380 - 520 MHz, 600 - 690 MHz |
| SKU: | AMPCMS38606-30NF |
CMS38606-30NF
Specifications
Detailed Description
Stay connected seamlessly with our ROHS-compliant Dome/Puck Antenna, designed for multi-band cellular communication. Mountable on ceilings or walls, this low-profile antenna boasts omnidirectional coverage, perfect for applications such as 5G, Cat-M/NB-IoT, CBRS, and DAS. With a wide frequency range spanning from 380MHz to 6GHz, including UHF bands, it ensures reliable connectivity. Featuring an RP-SMA termination and a gain exceeding 6dBi, this antenna is a versatile solution for enhancing signal reception in various environments.

