CR2102-000

Heilind Number:AMPCR2102-000
Manufacturer:TE Connectivity
Manufacturer Number:CR2102-000
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

CPGI-WC-WG-GR-BULK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CR2102-000
Color:Gray
Maximum Voltage:600 V AC
Wire Size:14 - 22 AWG
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Wire Terminator
SKU:AMPCR2102-000

Detailed Description

Enhance your wire termination processes with our Crimp Splice Connector, a must-have in any electrical toolkit. This Closed Barrel Wire Terminator is designed for optimal performance, accommodating wire sizes ranging from 14 to 22 AWG. With a maximum voltage rating of 600 V AC, it ensures reliable connectivity in various applications. The gray housing provides durability and easy identification, while its RoHS compliance underscores our commitment to environmental standards. Whether you're a professional electrician or DIY enthusiast, this connector is essential for secure and efficient wire splicing. Stay connected with confidence using this high-quality component.