CTL-22

Heilind Number:AMPCTL-22
Manufacturer:TE Connectivity
Manufacturer Number:CTL-22
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

JUNCTION ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CTL-22
Contact Size:22
Component Type:In-line Junction Splice
Grommet Material:Elastomer
Operating Temperature Range:-55 - 200 °C
Part Aliases:CTL-22
SKU:AMPCTL-22

Detailed Description

Enhance your aerospace, defense, and marine systems with this high-performance In-line Junction Splice. Designed for durability and reliability, it features a rugged elastomer grommet, ensuring secure connections in challenging environments. With an operating temperature range from -55 to 200 °C, it's suitable for a wide range of applications. Its compact size and straightforward installation make it an essential component in connectors, distribution blocks, ground blocks, and junction modules. Upgrade your equipment with this top-of-the-line junction assembly, known for its quality and performance.