| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity DBA6171C3-BSMAM |
| Impedance: | 50 Ω |
| Polarization: | Vertical Linear |
| Protocol: | Cellular |
| Mounting Style: | Connector |
| VSWR: | 2:1, 2.3:1, 2.5:1, 3.5:1 |
| Antenna Type: | Dipole, Duck |
| Antenna Termination Type: | SMA |
| Application: | Cat-M/NB-IoT, Cellular |
| Band Type: | Wide Band |
| Center Frequency: | 1516.5 MHz, 1955 MHz, 2500 MHz, 5575 MHz, 658.5 MHz, 829 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1427 - 1606 MHz, 1710 - 2200 MHz, 2300 - 2700 MHz, 5150 - 6000 MHz, 619 - 698 MHz, 698 - 960 MHz |
| Gain: | 1 dB, 2.1 dB, 3.9 dB, 4.4 dB |
| SKU: | AMPDBA6171C3-BSMAM |
DBA6171C3-BSMAM
Specifications
Detailed Description
Enhance your connectivity with this versatile Terminal/Duck Antenna, designed for wide band use in Cellular/Cat-M/NB-IoT applications. Featuring an external mount and SMA connector, this omnidirectional antenna offers seamless integration with a single port setup. With a gain ranging from 1 to 4.4 dBi, it ensures optimal signal strength across various frequencies from 1427 to 6000 MHz. RoHS compliant and boasting a 50 Ω impedance, it guarantees both performance and environmental responsibility. Perfect for Cat-M/NB-IoT and Cellular applications, this antenna is a reliable choice for robust wireless communication.

