EH2294-000

Heilind Number:AMPEH2294-000
Manufacturer:TE Connectivity
Manufacturer Number:EH2294-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DWFR-40/13-0-STK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity EH2294-000
Color:Black
Overall Length:1220 mm, 48 in
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:60 °C
Operating Temperature Range:-40 - 110 °C
Product:Heat Shrink Tubing
Recovered Diameter:13 mm, .512 in
Expanded Diameter:1.575 in, 40 mm
SKU:AMPEH2294-000

Detailed Description

Enhance your HVAC projects with our Dual-Wall Heat Shrink Tubing, designed for durable and efficient performance. Made from high-quality Irradiated Modified Polyolefin, this tubing offers superior protection with an operating temperature range of -40 to 110°C. Its 3:1 shrink ratio ensures a snug fit, while the black color adds a sleek finish. With an overall length of 1220mm, this tubing is perfect for various applications. Easy to install, it shrinks at 60°C, providing a tight seal. Whether you need abrasion protection or wire and cable management, this Heat Shrink Tubing is a reliable solution for your needs. Explore its versatility in connectors and joints, and elevate your projects with ease.