| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity EH2298-000 |
| Color: | Black |
| Overall Length: | 1220 mm, 48 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 60 °C |
| Operating Temperature Range: | -40 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .157 in, 4 mm |
| Expanded Diameter: | 16 mm, .63 in |
| SKU: | AMPEH2298-000 |
EH2298-000
| Heilind Number: | AMPEH2298-000 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | EH2298-000 |
| ECAD Model: |
Specifications
Detailed Description
Efficiently safeguard and organize cables with our DWFR-16/4-0-STK Heat Shrink Tubing. Crafted from high-quality Irradiated Modified Polyolefin, this tubing ensures durable protection for wires in various applications. With a shrink ratio of 4:1 and a shrink temperature of 60°C, it offers a secure and snug fit when applied. Operating seamlessly within a temperature range of -40 to 110°C, it guarantees reliable performance even in extreme conditions. The black tubing has an overall length of 1220mm (48 inches), making it suitable for a wide range of cable management needs. When shrunk, it achieves a recovered diameter of 4mm (.157 inches) and an expanded diameter of 16mm (.63 inches), providing ample coverage for cables. Ideal for abrasion protection and heat management, this product is a must-have for maintaining the integrity of your wiring setups.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2234800-1 | TE Connectivity EH2298-000 Application Tooling | ![]() |
| TE Connectivity 2234800-2 | TE Connectivity EH2298-000 Application Tooling | ![]() |
| TE Connectivity 2326489-1 | TE Connectivity EH2298-000 Application Tooling | ![]() |
| TE Connectivity 2375310-1 | TE Connectivity EH2298-000 Application Tooling | ![]() |
| TE Connectivity 2375310-2 | TE Connectivity EH2298-000 Application Tooling | ![]() |
| TE Connectivity 2375320-1 | TE Connectivity EH2298-000 Application Tooling | ![]() |
| TE Connectivity 2375320-2 | TE Connectivity EH2298-000 Application Tooling | ![]() |
| TE Connectivity 2376800-1 | TE Connectivity EH2298-000 Application Tooling | ![]() |
| TE Connectivity 2376800-2 | TE Connectivity EH2298-000 Application Tooling | ![]() |


