ETRA1500

Heilind Number:AMPETRA1500
Manufacturer:TE Connectivity
Manufacturer Number:ETRA1500
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome/Puck Antenna, Single Band, VHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity ETRA1500
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Dome
Antenna Termination Type:NMO
Application:VHF
Band Type:Single Band
Center Frequency:152.5 MHz
Directionality:Omnidirectional
Frequency Range:150 - 155 MHz
Gain:2.15 dB
SKU:AMPETRA1500

Detailed Description

This RoHS-compliant dome antenna operates within the VHF frequency range of 150-155 MHz, with a center frequency of 152.5 MHz. Offering a gain of 2.15 dB, it ensures reliable signal reception in diverse environments. Designed for external mounting, it features a screw, lug, or stud mount option for easy installation. Its omnidirectional nature allows for seamless coverage in all directions, making it ideal for VHF applications. With an NMO termination, this antenna guarantees efficient performance with minimal interference. Perfect for various use cases, it combines compact design with high functionality, providing a reliable solution for your communication needs.