ETRA8063

Dome/Puck Antenna, Single Band, Cellular, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

Stay connected with high-quality cellular reception using this Single Band Dome/Puck Antenna. Designed for external mounting with a Stud/Screw/Lug option, it ensures seamless integration into your setup. With a frequency range of 806-866 MHz and omnidirectional directionality, it guarantees reliable signal coverage. The NMO termination offers a secure connection, while the low gain of 0 < 3 dBi ensures efficient performance. Ideal for cellular applications, this antenna is a must-have for maintaining strong connectivity in various environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: ETRA8063
Band Type: Single Band
Antenna Type: Dome
Directionality: Omnidirectional
Mounting Style: Lug, Screw Mount, Stud
Frequency Range: 806 - 866 MHz
Center Frequency: 836 MHz
Antenna Termination Type: NMO
Application: Cellular
SKU: AMPETRA8063

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: