ETRAB1500

Heilind Number:AMPETRAB1500
Manufacturer:TE Connectivity
Manufacturer Number:ETRAB1500
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome/Puck Antenna, Single Band, VHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity ETRAB1500
Band Type:Single Band
Antenna Type:Dome
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:150 - 155 MHz
Center Frequency:152.5 MHz
Antenna Termination Type:NMO
Application:VHF
SKU:AMPETRAB1500

Detailed Description

Ensure your communication stays crystal-clear with our VHF Dome/Puck Antenna. Perfect for applications in the 150-155 MHz frequency range, this omnidirectional antenna offers seamless performance. Its single-band design, coupled with an NMO termination, guarantees efficient signal transmission. With easy external mounting options like stud, screw, or lug mounts, installation is a breeze. Boasting a gain of under 3 dBi, it's ideal for VHF communication needs. Whether you're in the field or on the go, trust in this antenna for reliable connectivity.