ETRAB4103

Heilind Number:AMPETRAB4103
Manufacturer:TE Connectivity
Manufacturer Number:ETRAB4103
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome/Puck Antenna, Single Band, UHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity ETRAB4103
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Dome
Antenna Termination Type:NMO
Application:UHF
Band Type:Single Band
Center Frequency:420 MHz
Directionality:Omnidirectional
Frequency Range:410 - 430 MHz
Gain:3 dB
SKU:AMPETRAB4103

Detailed Description

Stay compliant with environmental regulations while enhancing your signal strength with this Single Band Dome/Puck Antenna. Operating in the UHF frequency range of 410-430 MHz, it offers a modest 3 dB gain for improved performance. Designed for external mounting, it can be easily installed using a screw, lug, or stud mount. With its NMO termination and omnidirectional radiation pattern, it ensures seamless connectivity in all directions. Ideal for UHF applications, this antenna is a reliable choice for boosting signal reception in various setups.