ETRAB4503

Heilind Number:AMPETRAB4503
Manufacturer:TE Connectivity
Manufacturer Number:ETRAB4503
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome/Puck Antenna, Single Band, UHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity ETRAB4503
Gain:3 dB
Band Type:Single Band
Antenna Type:Dome
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:450 - 470 MHz
Center Frequency:460 MHz
Antenna Termination Type:NMO
Application:UHF
SKU:AMPETRAB4503

Detailed Description

Ensure compliance with RoHS standards while enhancing your UHF communication capabilities with our Dome/Puck Antenna. This single band, omnidirectional solution operates within a frequency range of 450-470 MHz, with a center frequency of 460 MHz. Featuring a gain of up to 3 dB, it guarantees reliable signal reception. Designed for external mounting, it offers versatile installation options with screw, lug, or stud mounts. With its NMO termination, it seamlessly integrates into your UHF system, making it ideal for various applications. Upgrade your antenna setup with this high-performance solution.