ETRAB8063

Heilind Number:AMPETRAB8063
Manufacturer:TE Connectivity
Manufacturer Number:ETRAB8063
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome/Puck Antenna, Single Band, Cellular, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity ETRAB8063
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Dome
Antenna Termination Type:NMO
Application:Cellular
Band Type:Single Band
Center Frequency:836 MHz
Directionality:Omnidirectional
Frequency Range:806 - 866 MHz
SKU:AMPETRAB8063

Detailed Description

Stay connected with our RoHS-compliant Dome/Puck Antenna, designed for seamless cellular communication. Operating on a single band with a frequency range of 806-866 MHz and a center frequency of 836 MHz, this omnidirectional antenna ensures reliable signal reception. Perfect for external mounting, it features a versatile design that allows for easy installation with screw, lug, or stud mounts. With a low gain of 0 < 3 dBi, it offers efficient performance for a variety of applications. Explore the full capabilities of this antenna, a crucial component for enhancing connectivity in your setup.