FCB-205-BY4

Heilind Number:AMPFCB-205-BY4
Manufacturer:TE Connectivity
Manufacturer Number:FCB-205-BY4
ECAD Model:
3D Model

Description:

FCB-205-BY4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity FCB-205-BY4
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:500 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:7-1617758-5
SKU:AMPFCB-205-BY4

Detailed Description

Elevate your power relay needs with our FCB-205-BY4 model, designed for high-performance applications. With a reliable 5A amperage and Silver Cadmium Oxide (AgCdO) contact material, this relay ensures efficient and durable operation. Its raised vertical flange mount and solder pin terminal configuration make installation a breeze, while the double pole double throw (DPDT) contact arrangement offers versatility in switching. Operating flawlessly in a wide temperature range from -70 to 125 °C, it's suitable for even the most demanding environments. Trust in the quality and performance of our power relay for your industrial or electronic projects.