FG1480

Heilind Number:AMPFG1480
Manufacturer:TE Connectivity
Manufacturer Number:FG1480
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, VHF, External Mount, Pole/Mast/Bracket Mount, N-type, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity FG1480
Gain:2.15 dB
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Bracket, Mast, Pole
Frequency Range:148 - 152 MHz
Center Frequency:150 MHz
Antenna Termination Type:N-type
Application:VHF
SKU:AMPFG1480

Detailed Description

Stay compliant with RoHS regulations with this VHF Baton/Stick Antenna, designed for optimal performance in the 148-152 MHz frequency range. Boasting a gain of 2.15 dB, this single-band antenna offers reliable communication in various applications. Its omnidirectional nature ensures seamless coverage, while the N-type termination facilitates easy installation. Mountable on brackets, masts, or poles, this antenna is versatile and perfect for external use. Ideal for VHF communication, this antenna is a must-have for any setup requiring a high-performance, external-mount solution.