FG16397

Heilind Number:AMPFG16397
Manufacturer:TE Connectivity
Manufacturer Number:FG16397
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Quad Band, LoRaWAN, External Mount, Stud/Screw/Lug Mount, RP-SMA, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity FG16397
Gain:3.3 dB
Band Type:Quad Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:1850 - 1990 MHz, 2400 - 2500 MHz, 806 - 896 MHz, 890 - 960 MHz
Center Frequency:1920 MHz, 2450 MHz, 851 MHz, 925 MHz
Antenna Termination Type:RP-SMA
Application:LoRaWAN
SKU:AMPFG16397

Detailed Description

Stay connected with our high-performance Baton/Stick Antenna, offering Quad Band functionality for seamless communication across a wide frequency range. Designed for LoRaWAN applications, this external mount antenna ensures reliable signal transmission with its omnidirectional coverage and impressive gain of 3.3 dB. Easy to install with screw mount, lug, or stud options, it guarantees a secure attachment for optimal performance. Operating at center frequencies of 1920 MHz, 2450 MHz, 851 MHz, and 925 MHz, it supports a variety of wireless protocols. Featuring RP-SMA termination, it's compatible with a range of devices for versatile connectivity. Perfect for industrial and IoT applications, this antenna is a must-have for enhancing wireless communication in your setup.