| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity FG24005 |
| Gain: | 5 dB |
| Band Type: | Single Band |
| Antenna Type: | Whip |
| Directionality: | Omnidirectional |
| Mounting Style: | Bracket, Mast, Pole |
| Frequency Range: | 2400 - 2500 MHz |
| Center Frequency: | 2450 MHz |
| Antenna Termination Type: | N-type |
| Application: | ISM |
| SKU: | AMPFG24005 |
FG24005
Specifications
Detailed Description
This RoHS-compliant whip antenna offers a 5 dB gain for enhanced signal strength within the 2400-2500 MHz frequency range, with a center frequency of 2450 MHz. Designed for ISM applications, it features an omnidirectional beam pattern for 360-degree coverage. Suitable for external mounting on poles, masts, or brackets, it boasts an N-type connector and a single port configuration. With its compact and durable construction, this antenna is ideal for a variety of wireless communication needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity FG24008 | ![]() |


