FG4305

Heilind Number:AMPFG4305
Manufacturer:TE Connectivity
Manufacturer Number:FG4305
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, UHF, External Mount, Pole/Mast/Bracket Mount, N-type, Omnidirectional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity FG4305
Mounting Style:Bracket, Mast, Pole
Antenna Type:Whip
Antenna Termination Type:N-type
Application:UHF
Band Type:Single Band
Center Frequency:435 MHz
Directionality:Omnidirectional
Frequency Range:430 - 440 MHz
Gain:7.15 dB
SKU:AMPFG4305

Detailed Description

This high-performance Single Band UHF antenna is designed for reliable external mounting on poles, masts, or brackets. With an omnidirectional signal pattern and a gain exceeding 6 dBi, it ensures strong and consistent coverage in the 430-440 MHz frequency range. Featuring N-type termination, it offers easy connectivity for a variety of applications. Perfect for UHF communication, this Baton/Stick antenna is a versatile and durable choice for enhancing signal strength in diverse environments.