FG4607

Heilind Number:AMPFG4607
Manufacturer:TE Connectivity
Manufacturer Number:FG4607
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, UHF, External Mount, Pole/Mast/Bracket Mount, N-type, Omnidirectional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity FG4607
Gain:9.15 dB
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Bracket, Mast, Pole
Frequency Range:460 - 470 MHz
Center Frequency:465 MHz
Antenna Termination Type:N-type
Application:UHF
SKU:AMPFG4607

Detailed Description

Achieve reliable UHF communication with this Baton/Stick Antenna. Designed for external mounting on poles, masts, or brackets, it offers seamless integration into various setups. With a single band configuration and omnidirectional coverage, it ensures efficient signal transmission in the 460-470 MHz frequency range. Boasting a gain of 9.15 dB, it enhances network performance, making it ideal for UHF applications. The N-type termination further enhances connectivity, while its robust construction guarantees durability in diverse environments. Perfect for demanding communication needs, this antenna is a versatile solution for achieving consistent signal reception and transmission.