FG4700

Heilind Number:AMPFG4700
Manufacturer:TE Connectivity
Manufacturer Number:FG4700
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, UHF, External Mount, Pole/Mast/Bracket Mount, N-type, Omnidirectional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity FG4700
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Bracket, Mast, Pole
Frequency Range:470 - 490 MHz
Center Frequency:480 MHz
Antenna Termination Type:N-type
Application:UHF
SKU:AMPFG4700

Detailed Description

Achieve reliable UHF communication with this single band whip antenna, designed for external mounting on poles, masts, or brackets. Featuring an omnidirectional design and N-type termination, it ensures seamless connectivity in the frequency range of 470-490 MHz, with a center frequency of 480 MHz. Boasting a gain of over 6 dBi, it offers enhanced signal strength for a variety of applications. Its durable construction and RoHS compliance make it a dependable choice for your antenna needs.