FG7466

Heilind Number:AMPFG7466
Manufacturer:TE Connectivity
Manufacturer Number:FG7466
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, LoRaWAN, External Mount, Pole/Mast/Bracket Mount, N-type, Omnidirectional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity FG7466
Mounting Style:Bracket, Mast, Pole
Antenna Type:Whip
Antenna Termination Type:N-type
Application:LoRaWAN
Band Type:Single Band
Center Frequency:771 MHz
Directionality:Omnidirectional
Frequency Range:746 - 796 MHz
Gain:8.15 dB
SKU:AMPFG7466

Detailed Description

Stay compliant with RoHS regulations while enhancing your wireless connectivity with our high-performance single-band whip antenna. Operating in the 746-796 MHz frequency range with a center frequency of 771 MHz, this antenna is optimized for LoRaWAN applications. Offering an impressive gain of 8.15 dB, it ensures strong signal reception and transmission. Its omnidirectional design allows for seamless connectivity in all directions, while the external mounting options (pole, mast, or bracket) provide flexibility for installation. With N-type antenna termination and a single port configuration, it guarantees reliable performance. Ideal for a range of applications, this antenna is a must-have for maximizing your wireless network's efficiency.