| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity FG821-18503 |
| Mounting Style: | Bracket, Mast, Pole |
| Antenna Type: | Whip |
| Antenna Termination Type: | N-type |
| Application: | LoRaWAN |
| Band Type: | Multi Band |
| Center Frequency: | 1920 MHz, 851 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1850 - 1990 MHz, 806 - 896 MHz |
| Gain: | 3 dB |
| SKU: | AMPFG821-18503 |
FG821-18503
Specifications
Detailed Description
Ensure seamless connectivity with our RoHS-compliant Multi Band Baton/Stick Antenna, designed for optimal performance in LoRaWAN applications. With a 3 dB gain and omnidirectional directionality, this external mount antenna guarantees reliable signal reception across the 1850-1990 MHz and 806-896 MHz frequency bands. Suitable for pole, mast, or bracket installation, it features an N-type termination and a single-port configuration, making it a versatile choice for various setups. Trust in its superior quality and efficiency for your communication needs.

