FG8240

Heilind Number:AMPFG8240
Manufacturer:TE Connectivity
Manufacturer Number:FG8240
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, LoRaWAN, External Mount, Pole/Mast/Bracket Mount, N-type, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity FG8240
Gain:2.15 dB
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Bracket, Mast, Pole
Frequency Range:824 - 896 MHz
Center Frequency:860 MHz
Antenna Termination Type:N-type
Application:LoRaWAN
SKU:AMPFG8240

Detailed Description

Stay connected with our RoHS-compliant Baton/Stick Antenna, designed for optimal performance in the 824-896 MHz frequency range. With a gain of 2.15 dB, this single band antenna is perfect for LoRaWAN applications. Its omnidirectional design ensures reliable signal reception, while its N-type termination allows for easy installation. Mount it externally on a pole, mast, or bracket for seamless integration. Ideal for both residential and industrial use, this antenna guarantees a stable and efficient connection with a single port configuration. Explore the full capabilities of our Baton/Stick Antenna and elevate your communication system.