FG8243

Heilind Number:AMPFG8243
Manufacturer:TE Connectivity
Manufacturer Number:FG8243
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, LoRaWAN, External Mount, Pole/Mast/Bracket Mount, N-type, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity FG8243
Gain:5.15 dB
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Bracket, Mast, Pole
Frequency Range:824 - 896 MHz
Center Frequency:860 MHz
Antenna Termination Type:N-type
Application:LoRaWAN
SKU:AMPFG8243

Detailed Description

Stay compliant with RoHS regulations while amplifying your signal with this high-performance whip antenna. Boasting a gain of 5.15 dB, it operates within a single band frequency range of 824-896 MHz, with a center frequency of 860 MHz, making it ideal for LoRaWAN applications. Its omnidirectional design ensures seamless connectivity, while its versatile mounting options - including bracket, mast, and pole - offer easy installation. Featuring an N-type termination, this antenna is ready for external mounting, offering reliable performance in various outdoor settings. With a sturdy construction and a gain of 3 to 6 dBi, it's the perfect choice for enhancing your wireless communication setup.