| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity FG8963 |
| Gain: | 5.15 dB |
| Band Type: | Single Band |
| Antenna Type: | Whip |
| Directionality: | Omnidirectional |
| Mounting Style: | Bracket, Mast, Pole |
| Frequency Range: | 896 - 940 MHz |
| Center Frequency: | 918 MHz |
| Antenna Termination Type: | N-type |
| Application: | LoRaWAN |
| SKU: | AMPFG8963 |
FG8963
Specifications
Detailed Description
Stay compliant with RoHS regulations while boosting your signal with our high-performance whip antenna. With a gain of 5.15 dB, this single band antenna operates in the 896-940 MHz frequency range, making it ideal for LoRaWAN applications. Its omnidirectional design ensures seamless coverage, while the versatile mounting options (bracket, mast, pole) allow for easy installation. Featuring an N-type termination, this antenna is perfect for external use. Whether you're looking to enhance connectivity in industrial, IoT, or smart city settings, this antenna is a reliable solution.

