FG9026

Heilind Number:AMPFG9026
Manufacturer:TE Connectivity
Manufacturer Number:FG9026
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, LoRaWAN, External Mount, Pole/Mast/Bracket Mount, N-type, Omnidirectional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity FG9026
Gain:8 dB
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Bracket, Mast, Pole
Frequency Range:902 - 928 MHz
Center Frequency:915 MHz
Antenna Termination Type:N-type
Application:LoRaWAN
SKU:AMPFG9026

Detailed Description

Achieve reliable connectivity with this RoHS-compliant whip antenna, designed for optimal performance in the 902-928 MHz frequency range. With a gain of 8 dB, it ensures enhanced signal strength for LoRaWAN applications. Its omnidirectional design and external mounting options (bracket, mast, pole) make it versatile for various setups. Featuring N-type termination, this antenna offers seamless integration with your system. Whether for industrial or IoT use, its high gain and single port configuration make it a dependable choice for maximizing wireless communication efficiency.