| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity FTRA6171M6PWN-001 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | Cellular |
| Mounting Style: | Lug, Screw Mount, Stud |
| VSWR: | 2:1, 2.5:1, 3.5:1 |
| Antenna Type: | Dome, Low Profile |
| Antenna Termination Type: | N-type |
| Application: | 5G |
| Band Type: | Wide Band |
| Center Frequency: | 1561 MHz, 2197.5 MHz, 3750 MHz, 5200 MHz, 6250 MHz, 657.5 MHz, 6812.5 MHz, 829 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1427 - 1695 MHz, 1695 - 2700 MHz, 3300 - 4200 MHz, 4400 - 6000 MHz, 6000 - 6500 MHz, 617 - 698 MHz, 6500 - 7125 MHz, 698 - 960 MHz |
| Gain: | 1.6 dB, 3.3 dB, 6.1 dB, 7.5 dB, 7.9 dB, 8.6 dB, -0.2 dB, .7 dB |
| SKU: | AMPFTRA6171M6PWN-001 |
FTRA6171M6PWN-001
Specifications
Detailed Description
RoHS-compliant and meticulously engineered for optimal performance, this dome/puck antenna is a versatile solution for wide-band cellular applications. With a sleek, low-profile design, it offers an omnidirectional signal reception, making it ideal for remote mount installations. Featuring a single port with N-type termination, it ensures seamless connectivity for 5G networks. Boasting a gain range from -0.2 dB to 8.6 dB, this antenna covers frequencies from 617 MHz to 7125 MHz, catering to a wide range of communication needs. Its linear polarization and 50 Ω impedance further enhance signal quality, while its VSWR ratios of 2:1 to 3.5:1 guarantee excellent performance. Perfect for various settings, from urban landscapes to industrial environments, this antenna is a reliable choice for high-speed data transmission. Trust in its precision engineering to deliver consistent and robust connectivity in any application.

