| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity FTRA6971M6PWN-001 |
| Gain: | 1.2 dB, 2.7 dB, 5.7 dB, 6.6 dB, 7.4 dB, 8.15 dB, -0.4 dB |
| Protocol: | Cellular |
| Band Type: | Wide Band |
| Antenna Type: | Dome, Low Profile |
| Directionality: | Omnidirectional |
| Mounting Style: | Lug, Screw Mount, Stud |
| Frequency Range: | 1427 - 1695 MHz, 1695 - 2700 MHz, 3300 - 4200 MHz, 4400 - 6000 MHz, 6000 - 6500 MHz, 6500 - 7125 MHz, 698 - 960 MHz |
| Center Frequency: | 1561 MHz, 2197.5 MHz, 3750 MHz, 5200 MHz, 6250 MHz, 6812.5 MHz, 829 MHz |
| Antenna Termination Type: | N-type |
| Application: | 5G |
| VSWR: | 2:1, 2.5:1, 3.5:1 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| SKU: | AMPFTRA6971M6PWN-001 |
FTRA6971M6PWN-001
Specifications
Detailed Description
RoHS-compliant and designed for 5G applications, this Wide Band Dome/Puck Antenna offers seamless connectivity in cellular networks. With a sleek low-profile design, it can be easily mounted using screw, lug, or stud options. Featuring omnidirectional directionality and N-type antenna termination, it ensures efficient signal transmission with a gain ranging from -0.4 dB to 8.15 dB. Operating across various frequency ranges from 698 MHz to 7125 MHz, it covers a wide spectrum of applications. Its linear polarization, impedance of 50 Ω, and VSWR of up to 3.5:1 guarantee reliable performance. Ideal for remote mounting, this antenna is a versatile solution for diverse communication needs in the 5G era.

