GPSU15M

Heilind Number:AMPGPSU15M
Manufacturer:TE Connectivity
Manufacturer Number:GPSU15M
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome/Puck Antenna, Single Band, GNSS, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity GPSU15M
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Dome
Antenna Termination Type:NMO
Application:GNSS
Band Type:Single Band
Directionality:Omnidirectional
Frequency Range:1575.42 MHz
SKU:AMPGPSU15M

Detailed Description

This RoHS-compliant dome/puck antenna is designed for GNSS applications, offering reliable performance in tracking systems. With a single-band configuration and omnidirectional design, it ensures seamless connectivity in various environments. The external mount, featuring options for stud, screw, or lug attachment, provides flexibility in installation. Operating at a frequency range of 1575.42 MHz, this antenna guarantees accurate and efficient signal reception. Its NMO termination and gain between 3 and 6 dBi further enhance its functionality, making it an ideal choice for GNSS setups.