| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity L000320-01 |
| Gain: | 3 dB, 5 dB |
| Protocol: | Cellular |
| Band Type: | Wide Band |
| Antenna Type: | Whip |
| Directionality: | Omnidirectional |
| Mounting Style: | Bracket, Mast, Pole |
| Frequency Range: | 1427 - 2700 MHz, 4900 - 6000 MHz, 617 - 960 MHz |
| Center Frequency: | 2063.5 MHz, 5450 MHz, 788.5 MHz |
| Antenna Termination Type: | SMA |
| Application: | 5G, Cellular |
| VSWR: | 2:1 |
| Impedance: | 50 Ω |
| Polarization: | Vertical Linear |
| IP Rating: | IP67 |
| SKU: | AMPL000320-01 |
L000320-01
Specifications
Detailed Description
Enhance your connectivity with this high-performance Baton/Stick Antenna, designed for wide-band 5G and cellular applications. Offering omnidirectional coverage, it ensures seamless communication in various environments. With a gain ranging from 3 to 5 dB, this external mount antenna is perfect for pole, mast, or bracket installation. Featuring multiple SMA ports, it guarantees reliable signal transmission. Operating across a broad frequency range of 1427 to 6000 MHz, including key bands like 5G, this antenna is versatile and future-proof. Its IP67 rating provides durability, making it suitable for outdoor use. Immerse yourself in fast and reliable connectivity with this essential antenna for your network setup.

