| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity L000320-02 |
| Protocol: | Cellular |
| Band Type: | Wide Band |
| Antenna Type: | Whip |
| Directionality: | Omnidirectional |
| Mounting Style: | Bracket, Mast, Pole |
| Frequency Range: | 1427 - 2700 MHz, 4900 - 6000 MHz, 617 - 960 MHz |
| Center Frequency: | 2063.5 MHz, 5450 MHz, 788.5 MHz |
| Antenna Termination Type: | SMA |
| Application: | 5G, Cellular |
| VSWR: | 1.9:1 |
| Impedance: | 50 Ω |
| Polarization: | Vertical Linear |
| IP Rating: | IP67 |
| SKU: | AMPL000320-02 |
L000320-02
Specifications
Detailed Description
Enhance your connectivity with our Baton/Stick Antenna, designed for optimal performance in 5G and Cellular networks. This Wide Band antenna operates across multiple frequency ranges, ensuring reliable coverage in diverse environments. Its external mount, suitable for Pole, Mast, or Bracket installation, offers flexibility for deployment. With an SMA termination and omnidirectional design, it guarantees seamless connectivity. Boasting low VSWR and 50 Ω impedance, this antenna delivers excellent signal quality. Perfect for various applications, it features multiple ports and a modest gain of 3 < 6 dBi. Built to withstand the elements, it carries an IP67 rating, making it ideal for outdoor use. Upgrade your network infrastructure with this high-performance antenna.

